Panasonic LNJ276CK2AA technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.6 |
| Package Diameter (mm) | 4 |
| Mounting | Through Hole |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic LNJ276CK2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.