The LNJ308G8PRA is a 0603 green LED from Panasonic with a height of 0.8mm and a luminous intensity of 0.7mcd. It features a surface mount package and is available in tape and reel packaging. The LED has a wavelength of 555nm and a lens transparency of diffused. It is lead free and suitable for use in optoelectronic applications.
Panasonic LNJ308G8PRA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Green |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.7mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Wavelength | 555nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ308G8PRA to view detailed technical specifications.
No datasheet is available for this part.