Panasonic LNJ309GKGAD technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow Green |
| Intensity | 6mcd |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4x4x5.2mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 90mW |
| Reverse Voltage | 4V |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic LNJ309GKGAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.