Panasonic LNJ310M6URA technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Forward Current | 10mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Flat, Rectangular, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ310M6URA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.