Panasonic LNJ312G84RA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.65mm |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Luminous Intensity | 2.1mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ312G84RA to view detailed technical specifications.
No datasheet is available for this part.