Uni-color yellow-green standard LED emitter featuring a 565nm peak wavelength and 20mcd intensity. This through-hole component utilizes a T-1 3/4 package with a 5mm diameter and 7.6mm height, designed for top-mount PCB applications. It operates with a maximum forward current of 30mA and a maximum forward voltage of 2.8V, with a maximum power dissipation of 90mW. The LED is rated for an operating temperature range of -25°C to 85°C and supports a reverse voltage of 4V.
Panasonic LNJ31LGKGXL technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 7.6 |
| Package Diameter (mm) | 6 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow Green |
| Intensity | 20mcd |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x6.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 90mW |
| Reverse Voltage | 4V |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic LNJ31LGKGXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.