Panasonic LNJ324C43RA technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 30mA |
| Height | 1.8mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Luminous Intensity | 70mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LN |
| Wavelength | 572nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ324C43RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.