Panasonic LNJ406K54RX technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 1.7mm |
| Lens Color | Yellow |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.5mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 595nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ406K54RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.