Panasonic LNJ410C64RA technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Lens Size | 0.7mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 22.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 595nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ410C64RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.