Panasonic LNJ410Q6YRA technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Size | 0.7mm |
| Lens Style | Flat |
| Luminous Intensity | 2.5mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ410Q6YRA to view detailed technical specifications.
No datasheet is available for this part.