
Panasonic LNJ426W83RA1 technical specifications.
| Package/Case | 1608 |
| Color | Orange |
| Forward Current | 10mA |
| Lens Style | Rectangular, Round |
| Luminous Intensity | 35mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | UTSS |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ426W83RA1 to view detailed technical specifications.
No datasheet is available for this part.
