Panasonic LNJ437W84RA technical specifications.
| Package/Case | 0603 |
| Forward Current | 5mA |
| Height | 0.2mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Series | LN |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ437W84RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.