Panasonic LNJ461C34RA technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1.8mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 595nm |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ461C34RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.