Uni-color amber standard LED emitter, featuring a 588nm peak wavelength and 260mcd intensity. This through-hole component is housed in a 3mm T-1 package with a circular lens shape. It operates with a maximum forward current of 50mA and a maximum forward voltage of 2.5V, suitable for mounting on PCBs. Operating temperature range is -25°C to 85°C.
Panasonic LNJ497CK4DA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.5 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 260mcd |
| Peak Wavelength | 588nm |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x2.2mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 4V |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic LNJ497CK4DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.