Panasonic LNJ651C4WRA technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green |
| Height | 1.4mm |
| Length | 3.2mm |
| Lens Style | Clear |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Wavelength | 525nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ651C4WRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.