Panasonic LNJ717W80RA1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Orange |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Size | 1.15mm |
| Lens Style | Flat |
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 615nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ717W80RA1 to view detailed technical specifications.
No datasheet is available for this part.