Panasonic LNJ810L6SRA technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Lens Size | 0.7mm |
| Lens Style | Flat |
| Luminous Intensity | 1.8mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 610nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ810L6SRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.