Panasonic LNJ836W86RA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Height | 0.2mm |
| Length | 1.6mm |
| Luminous Intensity | 9mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ836W86RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.