Standard LED emitter featuring a soft orange, uni-color output with a peak wavelength of 610 nm and high brightness intensity of 1000mcd. This through-hole component utilizes a 2-pin T-1 3/4 package, measuring 5 mm in diameter and 8.05 mm in height. Designed for top-mount PCB applications, it operates with a maximum forward current of 50 mA and a maximum forward voltage of 2.5 V, with a maximum power dissipation of 125 mW. Operating temperature range is from -25 °C to 85 °C.
Panasonic LNJ8A4TN5DA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.05 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 1000mcd |
| Peak Wavelength | 610nm |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.05mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 125mW |
| Reverse Voltage | 4V |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic LNJ8A4TN5DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.