Panasonic LNJ8L6C18RA technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.95mm |
| Length | 3.5mm |
| Lens Size | 2.6mm |
| Lens Style | Round, Flat, Circular |
| Luminous Intensity | 7600mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LNJ8L6C18RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.