Panasonic LNJ8W0C83RA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 5mA |
| Height | 0.55mm |
| Length | 1.6mm |
| Lens Style | Round |
| Luminous Intensity | 17.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 55mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 165° |
| Wavelength | 620nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ8W0C83RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.