Panasonic LNJ923W8CRA1 technical specifications.
| Case Code (Imperial) | 1003 |
| Case Code (Metric) | 2607 |
| Package/Case | 1003 |
| Color | Blue |
| Height | 0.85mm |
| Length | 2.55mm |
| Lens Size | 0.7mm |
| Lens Style | Domed |
| Luminous Intensity | 18mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ923W8CRA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.