Panasonic LNJ952W8CRA1 technical specifications.
| Case Code (Imperial) | 0704 |
| Case Code (Metric) | 1810 |
| Package/Case | 0704 |
| Color | Blue |
| Height | 0.5mm |
| Length | 1.8mm |
| Lens Size | 0.4mm |
| Lens Style | Flat |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ952W8CRA1 to view detailed technical specifications.
No datasheet is available for this part.