Panasonic LNJ953W8CRA technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 5mA |
| Height | 0.6mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Lens Size | 0.5mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ953W8CRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
