Panasonic LNJC24X4ARA technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Luminous Intensity | 230mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJC24X4ARA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.