Panasonic LQW15AN2N2C10D technical specifications.
| Package/Case | 0805 |
| Current | 340mA |
| DC Resistance (DCR) | 570mR |
| Inductance | 68nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.45GHz |
| Series | ND |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LQW15AN2N2C10D to view detailed technical specifications.
No datasheet is available for this part.