Panasonic LQW15AN5N6C10D technical specifications.
| Package/Case | 0805 |
| Current | 385mA |
| DC Resistance (DCR) | 460mR |
| Inductance | 47nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.65GHz |
| Series | ND |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LQW15AN5N6C10D to view detailed technical specifications.
No datasheet is available for this part.