Panasonic LR-6PA/2SB technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Series | LR-6PA |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| Weight | 22.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LR-6PA/2SB to view detailed technical specifications.
No datasheet is available for this part.