Panasonic LR03PA/2S technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Series | LR03PA |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| Weight | 10.83g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LR03PA/2S to view detailed technical specifications.
No datasheet is available for this part.