Panasonic LR03XEG/4BP technical specifications.
| Voltage | 1.5 |
| IEC | LR03 |
| USA Code | AAA |
| Material | Alkaline/manganese |
| Type IEC/USA | LR03/AAA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LR03XEG/4BP to view detailed technical specifications.
No datasheet is available for this part.