Panasonic LR6XEG/4BP technical specifications.
| Voltage | 1.5 |
| IEC | LR6 |
| USA Code | AA |
| Material | Alkaline/manganese |
| Type IEC/USA | LR6/AA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LR6XEG/4BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.