Panasonic LSJA0464-FE technical specifications.
| Height | 2.5inch |
| Length | 8inch |
| Weight | 0.16lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LSJA0464-FE to view detailed technical specifications.
No datasheet is available for this part.