Panasonic LT1004CZ-2.5 technical specifications.
| Package/Case | TO-92 |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LT1004CZ-2.5 to view detailed technical specifications.
No datasheet is available for this part.