Panasonic LT4H24J technical specifications.
| Accuracy | 0.005% |
| Contact Type | 1 voltage-free changeover contact |
| Height | 48mm |
| Number of Functions | 8 |
| Ratings | IP66 |
| Switching Current | 5A |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LT4H24J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
