Panasonic LT4H24SJ technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Depth | 70mm |
| Height | 48mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Flush |
| Number of Functions | 8 |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Switching Current | 5A |
| Termination | Screw |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LT4H24SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
