Panasonic LT4HW-DC24V technical specifications.
| Height | 48mm |
| Max Supply Voltage (DC) | 24V |
| Mount | Socketable, DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LT4H-W |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LT4HW-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
