Panasonic M61X6GT4GM1 technical specifications.
| Bearing Type | Ball |
| Current Rating | 110mA |
| Depth | 60mm |
| Length | 75mm |
| Number of Poles | 4 |
| Operating Supply Voltage | 230V |
| Series | M61 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic M61X6GT4GM1 to view detailed technical specifications.
No datasheet is available for this part.