Panasonic MA26V0100A technical specifications.
| Capacitance | 16pF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 1R |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA26V0100A to view detailed technical specifications.
No datasheet is available for this part.