
Panasonic MA26V0700A technical specifications.
| Capacitance | 3pF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA26V0700A to view detailed technical specifications.
No datasheet is available for this part.
