Panasonic MA26V0900A technical specifications.
| Capacitance | 15.6pF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA26V0900A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.