Panasonic MA27V0700L technical specifications.
| Capacitance | 3pF |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA27V0700L to view detailed technical specifications.
No datasheet is available for this part.