
Panasonic MA2S33100L technical specifications.
| Capacitance | 18.5pF |
| Package/Case | SC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2S33100L to view detailed technical specifications.
No datasheet is available for this part.
