Panasonic MA2SV0100L technical specifications.
| Capacitance | 16pF |
| Package/Case | SC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 1R |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2SV0100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.