Panasonic MA2SV0400L technical specifications.
| Capacitance | 11.1pF |
| Package/Case | SC |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2SV0400L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
