Panasonic MAZM120HGL technical specifications.
| Package/Case | SOT-665 |
| Impedance | 30R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZM120HGL to view detailed technical specifications.
No datasheet is available for this part.