Panasonic ML-414RM/CN technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 1mAh |
| Package/Case | SMD/SMT |
| Packaging | Cut Tape |
| Series | ML414 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.454g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic ML-414RM/CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.