Panasonic ML414S/ZT technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 1.2mAh |
| Series | ML414 |
| Voltage Rating | 3V |
| Weight | 0.09g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic ML414S/ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.