Panasonic ML612S/F9DE technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 2.6mAh |
| Series | ML612 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.15g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic ML612S/F9DE to view detailed technical specifications.
No datasheet is available for this part.