Panasonic ML616S/F9DE technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 2.9mAh |
| Series | ML616 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.2g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic ML616S/F9DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.