Panasonic MN13811SLU technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 35us |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN13811SLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.